842-080-558-203

Heilind Number:EDA842-080-558-203
Manufacturer:EDAC
Manufacturer Number:842-080-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a maximum amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing guarantees durability in high-temperature environments. With two rows and 80 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Explore seamless board-to-board connectivity with this essential component.