842-080-558-204

Heilind Number:EDA842-080-558-204
Manufacturer:EDAC
Manufacturer Number:842-080-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-558-204

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for efficiency and durability, this green connector features two rows of 80 positions, allowing for seamless integration. With a contact material of copper alloy and a housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in the most demanding environments. The .1-inch pitch and .2-inch row spacing offer precise and secure connections, while the right angle mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.