842-080-558-207

Heilind Number:EDA842-080-558-207
Manufacturer:EDAC
Manufacturer Number:842-080-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-558-207

Detailed Description

Enhance your high-temperature electronic connections with this advanced Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-amperage capability of up to 3 A. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures secure and reliable board-to-board connectivity. The right-angle mount orientation and a total of 80 positions make it versatile for various PCB applications. Operating flawlessly within a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this green-colored connector, essential for efficient and dependable electronic systems.