842-080-558-208

Heilind Number:EDA842-080-558-208
Manufacturer:EDAC
Manufacturer Number:842-080-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and conductivity. With two rows and 80 positions, it offers ample connectivity options for your PCB setups. The right-angle mount orientation facilitates easy installation, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications, guaranteeing optimal performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.