842-080-558-212

Heilind Number:EDA842-080-558-212
Manufacturer:EDAC
Manufacturer Number:842-080-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and high-quality connector.