842-080-559-201

Heilind Number:EDA842-080-559-201
Manufacturer:EDAC
Manufacturer Number:842-080-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 80 positions, it offers ample connectivity, while the copper alloy contact material guarantees reliable transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, with a right-angle mount orientation for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.