842-080-559-202

Heilind Number:EDA842-080-559-202
Manufacturer:EDAC
Manufacturer Number:842-080-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-559-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity for up to 80 positions. The right-angle mount orientation and a pitch of .1 inch make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Perfect for demanding applications, it is a must-have component in your electronic assembly setup. Elevate your connectivity game with this high-quality Card Edge Connector.