842-080-559-204

Heilind Number:EDA842-080-559-204
Manufacturer:EDAC
Manufacturer Number:842-080-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-559-204

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this two-row connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of durable Copper Alloy, it ensures secure and efficient power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the 80 positions cater to multiple connection needs. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.