842-080-559-207

Heilind Number:EDA842-080-559-207
Manufacturer:EDAC
Manufacturer Number:842-080-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 80 positions each, it offers ample connectivity options for your application. The right-angle mount orientation and .1 inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Perfect for industrial and automotive applications, this green connector is a must-have for high-temperature PCB designs. Elevate your connectivity standards with this essential component.