842-080-559-208

Heilind Number:EDA842-080-559-208
Manufacturer:EDAC
Manufacturer Number:842-080-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-559-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and 80 positions, it offers ample connectivity for your PCB setups. Crafted with Copper Alloy contacts for superior conductivity, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the right-angle mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications in the electronics industry. Elevate your connectivity game with this essential component.