842-080-559-212

Heilind Number:EDA842-080-559-212
Manufacturer:EDAC
Manufacturer Number:842-080-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek green hue, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a secure and efficient link for your electronic components. The .1-inch pitch and .2-inch row spacing accommodate precise positioning, while the 80 positions cater to a wide range of connectivity needs. Mountable at a convenient right angle, it streamlines installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast choice for industrial applications. Trust in its robust construction and impeccable performance to elevate your electronic setups.