842-080-560-201

Heilind Number:EDA842-080-560-201
Manufacturer:EDAC
Manufacturer Number:842-080-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-560-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even under extreme conditions. With a dual-row configuration and 80 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Suitable for straight mounting, this connector is easy to install and guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Elevate your PCB assembly with this top-of-the-line card edge connector.