842-080-560-203

Heilind Number:EDA842-080-560-203
Manufacturer:EDAC
Manufacturer Number:842-080-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-560-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability in high-temperature applications. With a pitch of .1 in and two rows of 80 positions, it offers seamless board-to-board connectivity. The straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial settings. Upgrade your connection solutions with this high-quality component.