842-080-560-204

Heilind Number:EDA842-080-560-204
Manufacturer:EDAC
Manufacturer Number:842-080-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-560-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this green connector ensures optimal safety and longevity. The Copper Alloy contacts, arranged in a double-row configuration with 80 positions, offer secure and efficient data transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in our product to deliver exceptional connectivity solutions for your projects.