842-080-560-207

Heilind Number:EDA842-080-560-207
Manufacturer:EDAC
Manufacturer Number:842-080-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-560-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety in high-temperature environments. Boasting a 2-row configuration and 80 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various electronic devices. Upgrade your PCB connectivity with this high-performance Card Edge Connector.