842-080-560-208

Heilind Number:EDA842-080-560-208
Manufacturer:EDAC
Manufacturer Number:842-080-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-560-208

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a double-row configuration and 80 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while its 3A amperage rating ensures robust power delivery. Trust in our Card Edge Connector for seamless board-to-board connectivity in your electronic projects.