842-082-500-201

Heilind Number:EDA842-082-500-201
Manufacturer:EDAC
Manufacturer Number:842-082-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-500-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. Its two rows of 82 positions, each with copper alloy contacts, offer ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and high-quality board-to-board connections.