842-082-521-201

Heilind Number:EDA842-082-521-201
Manufacturer:EDAC
Manufacturer Number:842-082-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-521-201

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 82 positions, it offers seamless integration on your circuit boards. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your connectivity with this essential component, a must-have in any electronic setup.