842-082-521-202

Heilind Number:EDA842-082-521-202
Manufacturer:EDAC
Manufacturer Number:842-082-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-521-202

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 3 A. With a dual-row configuration and 82 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a variety of applications. Trust in its quality and durability for seamless board-to-board connections in your projects.