842-082-521-203

Heilind Number:EDA842-082-521-203
Manufacturer:EDAC
Manufacturer Number:842-082-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-521-203

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts with a 3A amperage rating. With two rows and 82 positions, it offers ample connectivity for your application. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your PCB connections with this durable and efficient connector.