842-082-521-204

Heilind Number:EDA842-082-521-204
Manufacturer:EDAC
Manufacturer Number:842-082-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission in demanding environments. The two-row design with a total of 82 positions allows for versatile and efficient PCB connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing secure and low-resistance contact points. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications. Its straight mount orientation and .1-inch pitch offer seamless integration onto your circuit board. Upgrade your connectivity solutions with this essential component.