842-082-521-207

Heilind Number:EDA842-082-521-207
Manufacturer:EDAC
Manufacturer Number:842-082-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-521-207

Detailed Description

Enhance your high temperature PCB connectivity with our green Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact materials crafted from durable Copper Alloy. With a pitch of .1 inches and two rows for efficient PCB connection, it offers 82 positions for versatile use. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures optimal performance even in extreme conditions. Perfect for board-to-board applications, this connector guarantees secure and stable connections for your electronic systems. Upgrade your connectivity solutions with this essential component.