842-082-524-207

Heilind Number:EDA842-082-524-207
Manufacturer:EDAC
Manufacturer Number:842-082-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-524-207

Detailed Description

Elevate your high-temperature connectivity solutions with our robust Card Edge Connector. Designed for demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Boasting a double-row configuration with 82 positions, it offers ample connectivity possibilities for your PCB assemblies. The copper alloy contacts guarantee efficient signal transfer, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Explore our full range of PCB connectors for even more versatile connectivity solutions.