842-082-540-212

Heilind Number:EDA842-082-540-212
Manufacturer:EDAC
Manufacturer Number:842-082-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing that ensures durability and longevity. With a double row layout and 82 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Trust in its straight mount orientation for secure and stable connections. Elevate your connectivity solutions with this essential component.