842-082-541-207

Heilind Number:EDA842-082-541-207
Manufacturer:EDAC
Manufacturer Number:842-082-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-541-207

Detailed Description

Upgrade your PCB connectivity with our high temp card edge connector in a sleek green color. Designed for reliable performance, this connector features a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 82 positions, it offers ample connectivity options. The copper alloy contact material ensures secure and efficient data transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're looking to enhance your industrial machinery or electronic devices, this straight mount orientation connector is a versatile and dependable choice. Upgrade your connectivity with this essential component for seamless data transfer.