842-082-541-212

Heilind Number:EDA842-082-541-212
Manufacturer:EDAC
Manufacturer Number:842-082-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-541-212

Detailed Description

Upgrade your high-temperature electronics with this essential High Temp Card Edge Connector. With a vibrant green hue, it not only stands out visually but also boasts impressive functionality. Designed for optimal performance, it can handle an amperage of 3 A, ensuring reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring two rows and 82 positions, it provides ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this Card Edge Connector for smooth and secure board-to-board connections in any high-temperature environment.