842-082-542-207

Heilind Number:EDA842-082-542-207
Manufacturer:EDAC
Manufacturer Number:842-082-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-542-207

Detailed Description

Enhance your circuit connectivity with this high-temperature card edge connector. Designed for reliable performance, it features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures efficient power transmission. The two-row layout with 82 positions allows for versatile connection options, while the copper alloy contacts offer excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your electronics with this essential component.