842-082-542-212

Heilind Number:EDA842-082-542-212
Manufacturer:EDAC
Manufacturer Number:842-082-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of contacts, each equipped with 82 positions, offer ample connectivity options for your PCB applications. Crafted with precision, the copper alloy contacts guarantee low resistance and efficient signal transfer. The pitch of .1 in and row spacing of .2 in allow for seamless integration onto your board. Engineered for versatility, this connector supports straight mounting orientation. Its operating temperature range of -40 to 105 °C ensures stability in harsh environments. Trust in this essential component for secure and high-speed board-to-board connections.