842-082-544-212

Heilind Number:EDA842-082-544-212
Manufacturer:EDAC
Manufacturer Number:842-082-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-544-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for efficient power transmission in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance even in extreme conditions. Featuring two rows and 82 positions with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.