842-082-555-203

Heilind Number:EDA842-082-555-203
Manufacturer:EDAC
Manufacturer Number:842-082-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-555-203

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in a vibrant green hue. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows and 82 positions with a pitch of .1 inch, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating for efficient power transmission, meeting your connectivity needs with precision. Elevate your PCB solutions with this essential connector.