842-082-555-212

Heilind Number:EDA842-082-555-212
Manufacturer:EDAC
Manufacturer Number:842-082-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, featuring a vibrant green color, is designed for optimal performance, with a durable housing material of UL 94V-0 Diallyl Phthalate ensuring safety and reliability. With two rows and a total of 82 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in this essential connector to streamline your board-to-board PCB connections with ease and efficiency.