842-082-556-201

Heilind Number:EDA842-082-556-201
Manufacturer:EDAC
Manufacturer Number:842-082-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-556-201

Detailed Description

Elevate your electronics with our High Temperature Card Edge Connector – a sleek and powerful component designed for seamless connectivity in demanding environments. With a vibrant green hue, it adds a pop of color while delivering optimal performance. Boasting a current rating of 3 A, this connector is a reliable choice for high-power applications. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precision in signal transmission. With 82 positions, it allows for versatile connections. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various PCB setups. Trust in this connector for seamless and efficient board-to-board connections in your next project.