842-082-556-212

Heilind Number:EDA842-082-556-212
Manufacturer:EDAC
Manufacturer Number:842-082-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-556-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether for commercial or industrial use, this connector, with its straight mount orientation, guarantees a sturdy and dependable link between PCBs. Upgrade your connectivity solutions with this essential component.