842-082-558-201

Heilind Number:EDA842-082-558-201
Manufacturer:EDAC
Manufacturer Number:842-082-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a vital component for reliable signal transmission in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and stability under extreme conditions. Featuring two rows of 82 positions with a pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity for your circuitry. The right-angle mount orientation allows for efficient PCB assembly, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for seamless board-to-board connections that meet the highest standards of quality and performance.