842-082-559-212

Heilind Number:EDA842-082-559-212
Manufacturer:EDAC
Manufacturer Number:842-082-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-082-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-082-559-212

Detailed Description

Enhance your high-temperature circuit connections with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability and safety. With a current rating of 3 A, it provides efficient power transmission for your applications. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless connectivity for up to 82 positions. Its right-angle mount orientation makes it versatile for various PCB designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a crucial component for your electronics projects. Elevate your connectivity solutions with this essential piece from our range of high-quality PCB connectors.