842-084-520-207

Heilind Number:EDA842-084-520-207
Manufacturer:EDAC
Manufacturer Number:842-084-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. With a double row design and 84 positions, it offers ample connectivity options for your PCB. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this green connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient board-to-board connections.