842-084-521-201

Heilind Number:EDA842-084-521-201
Manufacturer:EDAC
Manufacturer Number:842-084-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and a total of 84 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The connector's pitch of .1 inches and row spacing of .2 inches allow for easy integration into your PCB layout. Its straight mount orientation further facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Elevate your PCB assembly with this high-performance Card Edge Connector.