842-084-521-202

Heilind Number:EDA842-084-521-202
Manufacturer:EDAC
Manufacturer Number:842-084-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a two-row configuration and 84 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your board. Its straight mount orientation provides ease of installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.