842-084-521-203

Heilind Number:EDA842-084-521-203
Manufacturer:EDAC
Manufacturer Number:842-084-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-521-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in harsh environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for optimal conductivity. With a pitch of .1 inches and two rows of 84 positions each, it ensures seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. The vibrant green color and straight mount orientation add versatility to its functionality. Trust in this connector for efficient and durable performance in your electronic assemblies.