842-084-521-204

Heilind Number:EDA842-084-521-204
Manufacturer:EDAC
Manufacturer Number:842-084-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-521-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, specially designed for durable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With two rows of precision-engineered Copper Alloy contacts, it offers seamless connectivity with a pitch of 0.1 inches and row spacing of 0.2 inches. Its 84 positions provide ample room for multiple connections, ideal for complex circuitry. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.