842-084-521-208

Heilind Number:EDA842-084-521-208
Manufacturer:EDAC
Manufacturer Number:842-084-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-521-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers seamless connectivity for up to 84 positions. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, while the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component, guaranteed to deliver exceptional performance.