842-084-521-212

Heilind Number:EDA842-084-521-212
Manufacturer:EDAC
Manufacturer Number:842-084-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector is designed for reliability. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The two rows of 84 positions, spaced at .1in pitch and .2in row spacing, offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation makes installation easy, while its robust construction guarantees long-lasting performance. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics project.