842-084-523-207

Heilind Number:EDA842-084-523-207
Manufacturer:EDAC
Manufacturer Number:842-084-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-523-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a dual-row configuration and 84 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for efficient PCB assembly. Elevate your connectivity with this high-quality component.