842-084-523-212

Heilind Number:EDA842-084-523-212
Manufacturer:EDAC
Manufacturer Number:842-084-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-523-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 84 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring robust connectivity. Whether you're in the industrial, aerospace, or telecommunications sector, this connector is a vital component for your PCB setup. Trust in its straight mount orientation and superior craftsmanship to deliver consistent performance, making it a must-have in your inventory of PCB connectors. Elevate your connectivity game with this essential component.