842-084-524-212

Heilind Number:EDA842-084-524-212
Manufacturer:EDAC
Manufacturer Number:842-084-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-524-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double row configuration boasting a total of 84 positions, it ensures secure and efficient data transmission. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Trust in our Card Edge Connector for seamless board-to-board connectivity in your projects.