842-084-540-201

Heilind Number:EDA842-084-540-201
Manufacturer:EDAC
Manufacturer Number:842-084-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-540-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. The connector's double-row design, with a 0.1-inch pitch and 0.2-inch row spacing, offers 84 positions for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications requiring dependable performance. Upgrade your connectivity solutions with this essential component.