842-084-540-207

Heilind Number:EDA842-084-540-207
Manufacturer:EDAC
Manufacturer Number:842-084-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-540-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers a reliable connection for up to 84 positions. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component.