842-084-540-212

Heilind Number:EDA842-084-540-212
Manufacturer:EDAC
Manufacturer Number:842-084-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-540-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable board-to-board connections in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector ensures optimal performance even in high-temperature settings. Featuring two rows of 84 positions with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB projects. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. Trust in the quality and efficiency of our Card Edge Connector for seamless connectivity solutions.