842-084-541-201

Heilind Number:EDA842-084-541-201
Manufacturer:EDAC
Manufacturer Number:842-084-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a current rating of 3A, it delivers efficient power transmission, while its Copper Alloy contacts guarantee secure and stable connections. The 2-row design with 84 positions allows for versatile usage, and the .1-inch pitch and .2-inch row spacing ensure easy integration. Whether for industrial or commercial applications, this connector is a must-have for seamless board-to-board connectivity. Its straight mount orientation, wide operating temperature range from -40 to 105°C, and vibrant green color further enhance its functionality. Trust in this essential component for your PCB assembly needs.