842-084-541-204

Heilind Number:EDA842-084-541-204
Manufacturer:EDAC
Manufacturer Number:842-084-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-541-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, ensuring efficient power transmission at an amperage of 3A. With a pitch of .1 inches and two rows spanning .2 inches, it offers seamless integration onto PCBs with 84 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the electronics industry. Choose this Straight-mount Card Edge Connector for your board-to-board connections and experience superior performance.